Site: Industry
Currency: GBP    
Eisco Coil for Demountable Transformer Kit - 1000 Turns - 0.3A - 39.5 Ohm

Eisco Coil for Demountable Transformer Kit - 1000 Turns - 0.3A - 39.5 Ohm

Eisco
Order Code:

52-3476

Brand: Eisco MPN: PH0849E

Discontinued


A 1000 turns coil for use with the Eisco PH0849 demountable transformer kit, 52-3479.

The coil is wound on a rectangular insulating bobbin, with panel mounting 4mm sockets. All connections are completely surrounded by the panel housing.


  • Coil 1000 turns
  • 0.3A, 39.5Ω
  • Overall height 70mm
  • Eisco type PH0849E

Note: For safety reasons these transformer kits and coils are fitted with shrouded 4mm sockets and therefore must be used with a shrouded type 4mm plug or lead set.

Type Coil for demountable transformer
Number of Turns 1000

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C