Site: Industry
Currency: GBP    
Eisco Coil for Demountable Transformer Kit - 50 Turns - 4A - 0.15 Ohm

Eisco Coil for Demountable Transformer Kit - 50 Turns - 4A - 0.15 Ohm

Eisco
Order Code:

52-3474

Brand: Eisco MPN: PH0849A

Discontinued


A 50 turns coil for use with the Eisco PH0849 demountable transformer kit, 52-3479.

The coil is wound on a rectangular insulating bobbin, with panel mounting 4mm sockets. All connections are completely surrounded by the panel housing.


  • Coil 50 turns
  • 4A, 0.15Ω
  • Overall height 70mm
  • Eisco type PH0849A

Note: For safety reasons these transformer kits and coils are fitted with shrouded 4mm sockets and therefore must be used with a shrouded type 4mm plug or lead set.

Type Coil for demountable transformer
Number of Turns 50

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C