Phoenix Contact 1843253 MCV 1,5/ 5-GF-3,5 5 Way Terminal Block Header 8A 3.5mm

Extended range
Order Code:

52-3833

Brand: Phoenix Contact MPN: 1843253 EAN-13: 4017918112448
  • Quickly find another product in this range by Number of Ways:

    4 5 6 10 12
Qty Was Unit Price (Ex VAT)
1+ £0.131   £0.129
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
133 in stock, despatched same dayContact us for additional stock

A PCB mounting feed-through header with screwable flanges for superior mechanical stability.

The vertical connection allows multi-row arrangement on the PCB.


  • Number of positions: 5
  • Feed-through header
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.5mm
Wire Gauge N/A
Body Style Top entry header
Mounting PCB
Number of Ways 5
Series MCV
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot