Phoenix Contact 1751303 MKDS 1/ 8-3,5 8 Way Screw PCB Terminal Block 13.5A 3.5mm
Image Representative of Range

Phoenix Contact 1751303 MKDS 1/ 8-3,5 8 Way Screw PCB Terminal Block 13.5A 3.5mm

Extended range
Order Code:

52-3870

Brand: Phoenix Contact MPN: 1751303 EAN-13: 4017918103866
  • Quickly find another product in this range by No. of Ways:

    2 4 8
Qty Unit Price (Ex VAT)
100+ £2.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 20/01/2025

PCB mounting terminal blocks for connecting wires directly to a circuit board.


  • Number of ways: 8
  • Nominal current: 13.5A
  • Nominal voltage: 200V
  • Pitch: 3.5mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • CSA, SEV & UL approvals
Colour Green
Current Rating 17.5A
Mounting Type Wave Solder
No. of Ways 8
Pitch 3.5mm
Voltage Rating 200V
Wire Gauge 1.5mm²
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot