Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.74 |
10+ | £7.66 |
50+ | £6.78 |
100+ | £6.62 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.
The plugs have screwable flanges for superior mechanical stability.
Current Rating | 12A |
---|---|
Pitch | 5mm |
Wire Gauge | 13AWG |
Body Style | Free plug |
Mounting | Cable |
Number of Ways | 12 |
Series | MSTB |
Termination | Screw |
To use this facility please Sign In.
Sign In