Phoenix Contact 1754546 MSTB 2,5/ 7-ST 7 Way Screw Plug Terminal Block 12A 5mm

Image Representative of Range

Phoenix Contact 1754546 MSTB 2,5/ 7-ST 7 Way Screw Plug Terminal Block 12A 5mm

Standard range
Order Code:

52-3969

Brand: Phoenix Contact MPN: 1754546
  • Quickly find another product in this range by Number of Ways:

    2 3 4 7 10
Qty Unit Price (Ex VAT)
1+ £4.24
50+ £3.85
100+ £3.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched same dayAdditional quantity lead time 14 days

Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.


  • Number of ways: 7
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Current Rating 12A
Pitch 5mm
Wire Gauge 13AWG
Body Style Free plug
Mounting Cable
Number of Ways 7
Series MSTB
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot