Phoenix Contact 1911965 MSTB 2,5 HC/2-ST-5,08 2 Way Screw Plug Terminal 16A 5.08

Extended range
Order Code:

52-3984

Brand: Phoenix Contact MPN: 1911965 EAN-13: 4017918191115
  • Quickly find another product in this range by Number of Ways:

    2 4
Qty Was Unit Price (Ex VAT)
1+ £0.388   £0.360
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched same dayContact us for additional stock

Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.


  • Number of ways: 2
  • Nominal current: 16A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • VDE & UL approvals
Current Rating 16A
Pitch 5.08mm
Wire Gauge 13AWG
Body Style Free plug
Mounting Cable
Number of Ways 2
Series MSTB
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot