ESKA 522.511 0.25A Slow Blow Glass Fuse 5x20mm (Pack 10)

Standard range
Order Code:

54-3141

Brand: ESKA MPN: 522.511 0.25A
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £1.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 9 days

This is part of a range of 5 x 20mm slow blow glass fuses from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 250mA
  • Nominal voltage: 250V
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 522.511
Current Rating 0.25A
Diameter 5mm
Fuse Type Slow blow
Length 20mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot