ESKA 525.219 Medium Blow 5 x 25mm Glass Micro Fuse Link 1.6A 250V Pack of 10

ESKA 525.219 Medium Blow 5 x 25mm Glass Micro Fuse Link 1.6A 250V Pack of 10

Order Code:

54-4476

Brand: ESKA MPN: 525.219

Discontinued


Medium time lag glass micro fuse links from ESKA.


  • Nominal current: 1.6A
  • Nominal voltage: 250V
  • Length: 25mm
  • Diameter: 5mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 525.219
Current Rating 1.6A
Diameter 5mm
Fuse Type Medium blow
Length 25mm
Nominal Voltage 250V

Reviews


Be the first to submit a review

Trustpilot