Quick blow ceramic micro fuses from ESKA.
- Nominal current: 500mA
- Nominal voltage: 250V
- Length: 20mm
- Diameter: 5mm
- Standards/test marks: DIN 41.660, EN 60127-2-1
- Supplied in packs of 10
- Manufacturer's part 520.514
Fuse Type |
Quick blow |
Nominal Voltage |
250V |
Current Rating |
0.5A |
Length |
20mm |
Diameter |
5mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In