WAGO 2092-1432 picoMAX® 5.0 Male 12P Angled
Image Representative of Range

WAGO 2092-1432 picoMAX® 5.0 Male 12P Angled

Standard range
Order Code:

57-4020

Brand: WAGO MPN: 2092-1432
  • Quickly find another product in this range by Number of Ways:

    4 5 10 12
Qty Unit Price (Ex VAT)
100+ £1.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
3 available to back orderBack-order availability date - 19/02/2025

Male header with angled solder pins from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Number of pins: 12
  • Assembly of female connectors without loss of poles, allowing different functions to be divided within one male header
  • Coding pins inserted into the header interface prevent mismating, allowing subsequent coding in panel feedthrough applications
  • Female connector is fully shrouded by the male header's housing, providing vibration resistance up to 20g
  • Pin spacing: 5mm
  • Colour: light grey
  • Tin-plated electrolytic copper contacts
  • Height 18mm (14.4mm from surface)
  • Width 62.2mm
  • Manufacturer's part 2092-1432
Pitch 5mm
Number of Ways 12
Type picoMAX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot