Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Loctite 2063639 SI 5399 Acetoxy Silicone High Temperature Red 310ml

Order Code:  

63-1090

 
Brand: Loctite MPN: 2063639 EAN-13: 5010266239705
  • Country of Origin: France

Discontinued


Loctite SI 5399 is generally used for sealing applications, but can also be used for bonding and for high temperature protection. It is primarily used in industrial bonding and sealing applications, heating engineering, industrial ovens, household electrical and industrial heating equipment. Loctite 5399 can be typically used in applications up to 350°C.


  • High temperature resistant 1-component silicone
  • For bonding and sealing glass, metal and ceramics, e.g., industrial ovens, stove flues, etc.
  • 1K acetoxy silicone
  • Colour: red
  • Elongation at break: 500%
  • Hardess shore A: 33
  • Shear strength (GBMS) 3.3N/mm²
  • Service temperature range: +300°C
  • Supplied in a 310ml pack
  • Loctite type SI 5399
Colour Red
Type Silicone
Volume 310ml

Reviews


Be the first to submit a review

Trustpilot