Everlight PT333-3C 5mm IR Phototransistor

Standard range
Order Code:

63-1355

Brand: Everlight MPN: PT331C=PT333-3C EAN-13: 2050000038266
Qty Unit Price (Ex VAT)
5+ £0.120
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
198 in Stock, despatched in 4 days

A high speed, high sensitivity silicon NPN epitaxial planar phototransistor in a standard ø5mm through-hole package. A water clear lens enables this device to be sensitive to visible and near infrared radiation.


  • water clear lens
  • Fast response time
  • High photo sensitivity
Device Type IR phototransistor
Dice N/A
Forward Current 20mA
Forward Voltage Typical 30V
Lens Type Water clear
Operating Temperature Max. +85°C
Operating Temperature Min. -25°C
Radiant Intensity N/A
Size 5mm
Spectral Bandwidth 700nm
Spectral Wavelength 940nm
Viewing Angle N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot