Toolcraft 291B25L66C Green Polyester Silicone Tape 25mm x 66m

Image Representative of Range

Toolcraft 291B25L66C Green Polyester Silicone Tape 25mm x 66m

Standard range
Order Code:

64-6846

Brand: Toolcraft MPN: 291B25L66C EAN-13: 4016138931136
  • Quickly find another product in this range by Width:

    6mm 9mm 12mm 15mm 25mm
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Green polyester silicone tape from Toolcraft, ideal for providing masking protection on powder-coated surfaces.


  • High tensile strength
  • Length 66m
  • Width 25mm
  • Thickness 1.5mm
  • Temperature range -73 to +225°C
Type Silicone tape
Length 66m
Material Polyester
Width 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot