Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £252.35 | £244.80 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The 1-way Easee Base PR is a sturdy and weatherproof post designed for use in various types of installations. It is easy to connect the poles in series with the 'Easee Power Rail' connection box which is included in the pedestal and all mounted charging robots can be easily terminated in the same rail.
The pole has an integrated cable hook which makes it possible to have the charging cable permanently connected*. This prevents the cable from lying on the ground where it could become water-logged or physically damaged.
Suitable for use with the Easee Home and Easee Charge. (Charger not included). The 1-way Pedestal is designed for 1x Easee Charging Robot. Parts included are Column, Power Rail, Adaptor Plate, a Mounting Plate, Blind Cover and screws.
* The charging cable can be permanently locked in the charging robot.
Product Description | Easee Base Charging Pedestal PR 1-Way |
Replenishh Order Code: | 65-3638 |
Supplier Code: | 90322 |
Product Type: | 1-Way Pedestal |
Mounting Set -up | Single |
Dimensions (H x W x D) | 1520 x 80 x 80mm |
Weight | 11kg |
Material | Stainless steel with black powder coating |
Compatible Charging Stations | Easee Home | Easee Charge |
Warranty | 12 Months |
Type | Charger mounting post |
---|
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In