Christmas Opening Hours and Delivery Dates here

Easee BPR4W001 Base Charging Pedestal PR 4-Way

Order Code:

65-3640

Brand: Easee MPN: BPR4W001
Qty Was Unit Price (Ex VAT)
1+ £340.00 £274.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

The 4-way Easee Base PR is a sturdy and weatherproof post designed for use in various types of installations. It is easy to connect the poles in series with the optional 'Easee Power Rail' connection box and all mounted charging robots can be easily terminated in the same rail.

Suitable for use with the Easee Home and Easee Charge. (Charger not included). The 4-way Pedestal is designed for 4x Easee Charging Robots. Parts included are Column, Adaptor Plate, 4x Mounting Plates and screws.

* The charging cable can be permanently locked in the charging robot.



Product DescriptionEasee Base Charging Pedestal PR 4-Way
Replenishh Order Code:65-3640
Supplier Code:90324
Product Type:4-Way Pedestal
Mounting Set -upQuad (4)
Dimensions (H x W x D)1520 x 80 x 80mm
Weight11kg
MaterialStainless steel with black powder coating
Compatible Charging StationsEasee Home | Easee Charge
Warranty12 Months

Type Charger mounting post

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot