702477 LAS1-AGQ-11E/R-G IP67 Vandal Resistant Switch Blk/Red/Green LED Off(On)

Standard range
Order Code:

50-5048

Brand: White Label MPN: 702477
Qty Unit Price (Ex VAT)
1+ £15.78
10+ £14.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
303 available to back orderBack-order availability date - 22/01/2025

A stainless steel bodied tamper-proof switch designed to be resistant to accidental damage and attack by vandals.

The switch features a red/green LED illuminating ring that can be controlled by the switch or by external circuitry.


  • Red/Green LED ring
  • Momentary, non-latching operation
  • SPDT contacts
  • Separate LED connections
  • LED colour depends on polarity
  • Built-in LED resistor
  • Max. switching current 5A
  • Switching voltage 250V AC
  • Contact material: silver alloy
  • Length 37mm
  • Diameter 22mm
  • Mounting diameter 19mm
  • Connection via 2.8mm spade lug
  • Temperature range -20 to +55°C
  • IP67 rated
Type Push-button
Action Off / (on)
Contact Configuration SPDT
Illumination Colour(s) Green, red
Illumination Type LED
Max. Current 5A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot