Christmas Opening Hours and Delivery Dates here
HDMIPi 9 LCD Screen for Raspberry Pi Model B+ & Pi 2 1280x800

HDMIPi 9" LCD Screen for Raspberry Pi Model B+ & Pi 2 1280x800

Order Code:

73-6022

Brand: Cyntech MPN: HDMIPi B+

Discontinued


The exciting new Cyntech HDMIPi adds a high definition 9 inch LCD screen to your Raspberry Pi B+ making it into a fully portable system at an affordable price.

The sleek acrylic case comes from the mind of the designer of the Pimoroni Pibow case and holds the screen, the HDMI controller and the Raspberry Pi B+. Just like the Pibow case, there are cutouts for the important connectors on the B+ as well as for screen control buttons. Ideal for education with its small footprint, the HDMIPi can be distributed to a class and then packed away easily when the lesson is over. Save space on your desk or workbench as you experiment with the Pi and free up your household LCD TV. Or use it as a kiosk computer with a neat, professional look, just by adding a keyboard or mouse for user interaction or even custom buttons using the Pi's GPIOs.

Installing your Pi into the case is very straighforward and you can find the assembly guide video here. There is room in the case for your own equipment such as a battery and regulator and additional cut outs for mounting screws, optional knock-outs and a camera mounting point. Supplied with HDMIPILCDDRIV-01 1280 x 800 HD LCD and driver, HDMIPIENCL-01 enclosure for HDMIPi, HDMI male-male connector, USBA to microUSB Driver to Pi connector for power. We also supply a version for the Raspberry Pi B: 73-6002.

  • Compatible with Raspberry Pi B+
  • 9 inch 1280 x 800 HD LCD screen
  • Case size 230 x 150 x 24mm (9.06 x 5.9 x 0.94in)
  • User area 50 x 140 x 12mm ( 2.0 x 5.5 x 0.47in)
  • 2 x VESA mounting holes for a stand or wall mount
  • It's also a very cool gadget!

Raspberry Pi not included.

Questions

*Question functionality currently disabled
Tuesday, June 23, 2015 | Question by: Rapid Customer | Product code: 73-6022
Q. Please can you tell me the specification for the 12V socket and if you have a suitable plug for this socket (I have purchased a universal power supply from you however none of the plug selections work) Thanks
A. Hi Brian, thank you for your question. 85-1683 has the correct plug supplied with it for the Raspberry Pi.

Trustpilot