An AC/DC switching adaptor.
- Input: 100 to 240V
- Current: 1000mA (max)
- Supplied complete with 6 detachable plugs including
- A (2.5mm) , B (3.5mm) , E (5.5x2.1mm) , G (5.5x2.5mm) , H (3.5x1.35mm) and N (5.5x1.5mm)
- Dimensions of casing: 76.5x43x33mm
Type | UK Plug Power Adapter |
AC Input Plug Nationality | UK |
Dimensions | (L x W x H) 76.5 x 42.4 x 72.2mm |
Output Connector | 2.5 / 3.5mm jacks / 5.5 x 2.1 / 5.5 x 2.5 / 3.5 x 1.35 / 5.5 x 1.5mm hollow plugs |
Output Current | 1A |
Output Voltage (DC) | 3 to 12V |
Polarity | Centre positive |
Power Rating | 12W |
Supply Voltage Range | 100 to 240V |
---|
Order Code: 18-3971
MPN: 5311103

8 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 18-3972
MPN: 5311113

25 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 18-3973
MPN: 5311123

12 in stock, despatched same dayAdditional quantity lead time 2 days