ST BD139 NPN Audio High Voltage

Standard range
Order Code:

81-0098

Brand: ST MPN: BD139
Qty Unit Price (Ex VAT)
5+ £0.579
25+ £0.413
100+ £0.384
500+ £0.304
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
140 in stock, despatched same dayAdditional quantity lead time 4 months

Low voltage transistor with NPN polarity from ST, designed for audio amplifiers and drivers utilising complementary or quasi-complementary circuits.


  • Collector emitter breakdown voltage 80V
  • Collector base breakdown voltage 80V
  • Collector current 1.5A
  • Power 12.5W
  • Current gain 250 DC
  • SOT-32 case
Type BD139
Case SOT-32
Collector Current Cont. 1.5A
Collector-Emitter Voltage 80V
DC Current Gain (max.) 250
Operating Temperature 150°C
Power Dissipation 12.5W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot