High Power NPN Transistors

<p>A range of high power NPN transistors.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type Case Collector Current Cont. Collector-Emitter Voltage DC Current Gain (max.) Operating Temperature Power Dissipation Transition Frequency
TruSemi BD135 TO126 Transistor NPN 45V
TruSemi BD135 TO126 Transistor NPN 45V
Standard range
Order code: 81-0700
MPN: BD135

Order in multiples of 5


140 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.742
25+ £0.452
100+ £0.231
BD135 TO-126 1.5A 45V 250 150°C 12.5W
Bd437 TO126 Power Switch Transistor Trusemi
Bd437 TO126 Power Switch Transistor Trusemi
Standard range
Order code: 81-0710
MPN: BD437

Order in multiples of 5


26 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.311
25+ £0.244
100+ £0.190
BD437 TO-126 4A 45V 85 150°C 36W 3MHz
ST TIP31A TO220 Transistor NPN 60V
ST TIP31A TO220 Transistor NPN 60V
Standard range
Order code: 81-0814
MPN: TIP31

Order in multiples of 5


190 in stock, despatched same dayAdditional quantity lead time 7 days
5+ £0.889
25+ £0.668
100+ £0.480
TIP31A TO-220C 3A 60V 50 150°C 40W 3MHz
TIP29AG 60V NPN High Voltage Transistor
TIP29AG 60V NPN High Voltage Transistor
Standard range
Order code: 81-0149
MPN: TIP29AG

Order in multiples of 5


134 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.263
TIP29AG TO-220 1A 60V 75 150°C 30W 3MHz
TIP41C TO220 100V NPN Transistor
TIP41C TO220 100V NPN Transistor
Standard range
Order code: 81-0826
MPN: TIP41C

Order in multiples of 5


54 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.421
TIP41C TO-220 6A 100V 75 150°C 65W
ST BD139 NPN Audio High Voltage
ST BD139 NPN Audio High Voltage
Standard range
Order code: 81-0098
MPN: BD139

Order in multiples of 5


140 in stock, despatched same dayAdditional quantity lead time 4 months
5+ £0.579
25+ £0.413
100+ £0.384
500+ £0.304
BD139 SOT-32 1.5A 80V 250 150°C 12.5W
Bd911 Transistor
Bd911 Transistor
Standard range
Order code: 81-0456
MPN: BD911

Order in multiples of 5


211 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.699
25+ £0.627
100+ £0.515
BD911 TO-220 15A 100VV 250 150°C 90W 3MHz
On Semiconductor 2N3055G NPN Bipolar Transistor 15A 60V TO204AA
On Semiconductor 2N3055G NPN Bipolar Transistor 15A 60V TO204AA
Standard range
Order code: 81-0321
MPN: 2N3055G

Order in multiples of 5


70 in stock, despatched same dayAdditional quantity lead time 7 days
5+ £3.97
100+ £3.01
250+ £2.84
2N3055G TO-3 15A 60V 5 -65 to +200°C 115W 2.5MHz
TIP3055 60V NPN High Voltage Transistor TO247 Case
TIP3055 60V NPN High Voltage Transistor TO247 Case
Standard range
Order code: 81-0196
MPN: TIP3055

Order in multiples of 5


44 in stock, despatched same dayAdditional 150 due on 04/08/2025
5+ £0.824
25+ £0.726
100+ £0.477
TIP3055 TO-247 15A 60V 20 150°C 90W 3MHz
DeviceOrderCaseVCBVCEVEBICPTOThFEfT
codestylemax. (V)max. (V)max. (V)max. (A)max. (W)min. @ICmin. (MHz)
TIP41C81-0826TO-2204040566515@3A3
TIP3181-0154TO-220404053225@1A3
BD13581-0700TO-126454551.512.540@150mA
BD135-10 (ST)81-0702TO-126454551.512.5<40@150mA
BD43781-0710TO-1264545543685@500mA3
TIP31A81-0814TO-2206060534010@1mA
TIP29A81-0148TO-2206060513040@200mA3
2N3055G81-0321TO-3100607151155@10A2.5
TIP305581-0196TO-247100607159070@4A2.5
BD13981-0098TO-1261008051.512.540@150
BD91181-0456TO-2201001005159015@5mA
TIP149AG81-0149TO-2206060513075@1A3


Trustpilot