Bd911 Transistor

Standard range
Order Code:

81-0456

Brand: ST MPN: BD911
Qty Unit Price (Ex VAT)
5+ £0.699
25+ £0.627
100+ £0.515
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
211 in stock, despatched same dayAdditional quantity lead time 14 days

Power transistor with NPN polarity from ST, suitable for use in power linear and switching applications.


  • Collector emitter breakdown voltage 100V
  • Collector base breakdown voltage 100V
  • Collector current 15A
  • Power 90W
  • Current gain 250 DC
  • Transition frequency 3MHz
  • TO-220 case
Type BD911
Case TO-220
Collector Current Cont. 15A
Collector-Emitter Voltage 100VV
DC Current Gain (max.) 250
Operating Temperature 150°C
Power Dissipation 90W
Transition Frequency 3MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot