TIP3055 60V NPN High Voltage Transistor TO247 Case

Standard range
Order Code:

81-0196

Brand: ST MPN: TIP3055
Qty Unit Price (Ex VAT)
5+ £0.824
25+ £0.726
100+ £0.477
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
44 in stock, despatched same dayAdditional 150 due on 04/08/2025

Power transistor with NPN polarity from ST, suitable for general purpose audio amplifiers.


  • Collector emitter breakdown voltage 60V
  • Collector base breakdown voltage 100V
  • Collector current 15A
  • Power 90W
  • Current gain 70 DC
  • Transition frequency 3MHz
  • TO-247 case
Type TIP3055
Case TO-247
Collector Current Cont. 15A
Collector-Emitter Voltage 60V
DC Current Gain (max.) 20
Operating Temperature 150°C
Power Dissipation 90W
Transition Frequency 3MHz

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, September 30, 2016 Question by: Rapid Customer | Product code: 81-0196
Q. Hi, can you recommend a suitable PCB mount heat-sink for these transistors?
A. Hi Richard, thank you for your question. Please see 36-0268 for suitability.

Reviews


Be the first to submit a review

Trustpilot