Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £61.13 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Features PTC heat conducting ceramic elements to achieve an instant, odour-free heat. Ambient room thermostat maintains temperature at a preset level. Ideal for industrial applications with two heat settings or fan only. Supplied with 3-phase power cable and 16A plug.
Model No | PEH5001 |
Heated Area: | 100m³ |
Nett Weight: | 4.2kg |
Power: | 3300/5000W |
Supply: | 415V/3ph - 16A |
Type | Fan heater |
---|---|
Fuel | Electricity |
Lifetime Warranty | No |
Output | 5000W |
Supply | 415V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In