Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £137.61 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This HUH voltage monitoring relay from Crouzet is equipped with a host of excellent features, including control of AC and DC voltages, automatic recognition of AC/DC, true RMS measurement, selectable latching (memory) function, IP30 (casing)/IP20 (terminals) protection and LED display.
Type | Voltage monitoring relay |
---|---|
Contact Configuration | DPDT |
Dimensions | 92.6 x 69 x 35mm |
Operating Voltage (AC) | 15 to 600V |
Operating Voltage (DC) | 15 to 600V |
Output Current | N/A |
Temperature Range | N/A |
To use this facility please Sign In.
Sign In