Christmas Opening Hours and Delivery Dates here

Sauter HBD 100-0 Shore Hardness Meter Shore D

Order Code:

85-2850

Brand: Sauter MPN: HBD 100-0 EAN-13: 4045761140189
Qty Unit Price (Ex VAT)
1+ £144.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/01/2026

The Sauter HBD 100-0 is an Analogue Shore Hardness Tester used to test the hardness of several different types of material. This tester will allow you to conduct comparison tests quickly and safely for determining the hardness. The different types of penetration depths are known as 'Shore'.

The HBD 100-0 comes with Shore D which is suitable for use with plastics, Formica epozides, plexi glass and other similar materials.


  • Compact handheld durometer with drag indicator
  • Typically used for measurements of penetration (Shore)
  • Two shore types available
  • MAX mode holds the maximum value taken on the display
  • Point mode shows one instant value
  • Developed according to the following standards:
  • DIN 53505
  • ASTM D2240
  • ISO 868
  • Compatible with Sauter test stand TI-A0 and TI-D (sold separately)
  • Supplied in a stylish wooden carrying case

Mftrs. Part No:HBD 100-0 (Shore D)
Order code:85-2850
Dimensions:120(L) x 65(W) x 30(H)mm
Power:4x 1.5 V AAA
Net weight:approx. 0,164kg
SHORES
Shore:D
Depth of indentation0 - 2.5mm
Test pressure50N
Measuring spring force0.55 - 44.5N
Display rangeSkala von 0 - 100
Scale Diameter55mm
Weight250g
ThreadM7 x 0.5
Precision:0.5 % of [Max] +0.1

Type Hardness tester
Measurement Range 0 to 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot