The Stontronics 5.1V DC 3A interchangeable power supply with USB Type C output connector is specifically designed to be compatible with the new Raspberry Pi 4 Single Board Computer.
The unit is finished in black and comes complete with UK, Euro, USA & Aus AC plug heads with all the relevant country approvals.
Note: The Raspberry Pi 4 needs more power than previous models and has a different power connector, so you won't be able to use power supplies from older versions.
AC Input Plug Nationality | AUS, Euro, UK, USA |
---|---|
Dimensions | (L x W x H) 74.5 x 36 x 54mm |
Output Connector | USB C |
Output Current | 3A |
Output Voltage (DC) | 5.1V |
Polarity | N/A |
Power Rating | 15.3W |
Supply Voltage Range | 90 to 264V |