Meanwell RSP-200-24 200W 24V Active PFC Enclosed Power Supply

Standard range
Order Code:

85-3103

Brand: Mean Well MPN: RSP-200-24
Qty Unit Price (Ex VAT)
1+ £38.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 7 days

This 200W 24V DC single output enclosed power supplies feature active Power Factor Correction (PFC) and a universal input voltage.

Ideal for factory control or automation equipment, test and measurement instruments, laser related machinery, burn-in facility, RF applications.


  • Power 200W
  • Universal AC input/full range
  • Built-in active PFC function
  • 24V DC Output
  • 88-264V AC Input voltage
  • High efficiency
  • LED Indicator for power on
  • Cooled by free air convection
  • Up to 70°C working temperature
  • 1U Height
  • Short circuit, overload, over voltage, over temp. protection
  • Mean Well RSP Series
Dimensions (L x W x H) 215 x 115 x 30mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw Terminals
Output Current Max. 8.4A
Output Current Min. 0A
Output Voltage Max. 26V
Output Voltage Min. 20V
Power Rating 200W
Supply Voltage Range 88 to 264V
Temperature Range -30 to +70°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot