Christmas Opening Hours and Delivery Dates here

Fluke i410 AC/DC Current Clamp (400A)

Order Code:

85-3661

Brand: Fluke MPN: 617727 EAN-13: 0095969048194

Discontinued


The Fluke i410 AC/DC Current Clamp allows multimeters to measure up to 400A AC or DC.


  • Current range: 1A to 400A AC / DC
  • Basic accuracy DC or 45Hz to 400Hz: ± (3.5% of reading +0.5A)
  • Output signal: 1mV/A AC/DC
  • Frequency range: 45Hz to 400Hz
  • Bandwidth: 3kHz
  • Working voltage: 600V AC rms
  • Maximum conductor size: one 30cm or two 25mm diameter
  • Safety rating: EN61010, CAT III 600V
Type Current clamp
Maximum AC Current Measurement 400A
Jaw Capacity 30mm

Trustpilot