Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Weller T0053215699N FE 50M UK (FE 50 M-AS) Fume Extraction Soldering Iron

Order Code:  

85-5361

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: T0053215699N Copy to clipboard EAN-13: 4003019053575
 Report an error

Discontinued

Developed from the industry standard TCP series 'magnastat' irons, the FE50 M UK offers the same performance, but with built-in fume extraction tube.


  • Fitted with 3m of extraction tubing and 3m of silicone power cable which is terminated in a standard Bulgin-type miniature 3-way socket
  • Temperature is varied by changing soldering tips/adaptors
  • New irons are supplied with a PT7 adaptor (370°C) and an LTM soldering tip and can accept any of the LT series tips
  • Older irons were supplied with a PTAA7 (370°C) soldering tip and can accept any of the PT series tips
  • Older irons can be adapted to take LT series tips by buying an adaptor (see 85-4682 range)
  • Newer irons can be adapted to take PT series tips by removing the adaptor and buying a suitable barrel, (85-5504)
  • A suitable stand is available separately, order code 85-5362 please see separate entry in this section for details
Type Soldering iron
Voltage 24V
Wattage 50W

Questions


*Question functionality currently disabled


05 May 2016 Question by: Rapid Customer | Product code: 85-5361
Q. Where can I get a replacement 3m long cable for these?
A. Hi Mike, thank you for your question. Sorry we do not sell the spare cable only the complete iron.

Reviews


Be the first to submit a review

Trustpilot