Weller 4PTAA7-1 PT-AA7 Solder Tip - Round Tip Sloped 370°C Ø1.6mm

Weller 4PTAA7-1 PT-AA7 Solder Tip - Round Tip Sloped 370°C Ø1.6mm

Weller
Standard range
Order Code:

85-4616

Brand: Weller MPN: 4PTAA7-1 EAN-13: 4003019432318
Qty Unit Price (Ex VAT)
1+ £4.97
25+ £4.81
50+ £4.54
Price per unit Ex VAT
196 in stock, despatched same dayAdditional quantity lead time 5 weeks

A chrome-plated long-life tip for Weller TCP and FE50 soldering irons.


  • Diameter: 1.6mm
  • Style: round sloped
  • Operating temperature: 370°C
  • Weller type PTAA7
For Use With TCP, FE50
Length 15.87mm
Tip Range PT
Tip Size 1.02mm
Tip Type Round
Width 1.57mm

Order Code: 85-4611

MPN: 4PTF7-1

Weller
Standard range
Price per unit Ex VAT
1+ 25+ 50+
£5.68 £5.44 £5.41
89 in stock, despatched same dayAdditional 6 due on 28/04/2025

Order Code: 85-4621

MPN: 4PTBB7-1

Weller
Standard range
Price per unit Ex VAT
1+ 25+ 50+
£4.97 £4.75 £4.70
83 in stock, despatched same dayAdditional quantity lead time 5 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C