Anvil AV-STND10 Soldering Iron Stand

Order Code:

85-5998

Brand: Anvil MPN: AV-STND10
  • Country of Origin: China

Discontinued


A soldering iron stand featuring spiral spring construction with zinc-plated inner tube and steel base.


  • Made from heat-resistant materials
  • Ring diameter 35mm
  • Recessed area for sponge
  • Sponge size 55 x 35mm approx.
  • Replacement sponges available separately
  • Base dimensions: 130 x 85 x 25mm
  • Anvil type AV-STND10
Application Anvil soldering irons

Reviews


Be the first to submit a review

Trustpilot