R-TECH 857066 AC/DC Adapter 12vdc 1amp Multi Head

Standard range
Order Code:

85-7066

Brand: R-TECH MPN: 857066 EAN-13: 5053556007875
Qty Unit Price (Ex VAT)
1+ £7.00
5+ £6.50
10+ £6.31
25+ £6.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
131 in stock, despatched same dayAdditional quantity lead time 7 days

This compact designed R-TECH 12VDC 1A power adapter is supplied with four interchangeable heads that are suitable for UK, European, USA and Australian socket types.

This product is ideal for use with Audio Visual equipment, and Information Technology products that require a 12W power supply with 2.1x5.5x12mm C+ve connector.

Safety tested to the latest standards this product has DOE level VI efficiency performance and features over current and short circuit protection to EN62368.


  • 12W rated output power
  • Supplied with 4 interchangeable AC heads
  • DOE level VI efficiency performance
  • Over-current protection
  • Short circuit protection
  • EN62368 approved

Designed for indoor use only, and not suitable for use in damp or wet conditions.


Type Multi Head Power Adapter
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions (L x W x H) 59 x 40.89 x 31.5mm
Output Connector 2.1 x 5.5 x 12mm female barrel
Output Current 1A
Output Voltage (DC) 12V
Polarity Centre positive
Power Rating 12W
Supply Voltage Range 100 to 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot