Christmas Opening Hours and Delivery Dates here

Metcal BVX-201-KIT1 Two User Portable Filter Unit Inc 2xBVX-ARM-K1 Pre-HEPA-Gas

Order Code:

85-7131

Brand: Metcal MPN: BVX-201-KIT1
Qty Unit Price (Ex VAT)
1+ £770.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2026

The Metcal BVX-201-KIT is a two operator, PRE-HEPA-GAS volume extraction system with two BVX-ARM-K1 designed to be used adjacent to the workbenches.


  • Two station design for dynamic fume extraction
  • New brushless motor, quiet operation
  • Complete portability, placed under or next to the bench-top
  • Fitted with 2x 50mm (2"") ∅ arms or 1x 63mm (2.5"") ∅ arm
  • Main filter has a HEPA efficiency of 99.97% at 0.3 micron, and an activated carbon filter to remove additional gases
  • Audible alarm informs operators when filters need replacing
  • Easy access on/off remote switch
  • Product Comprises of:
  • BVX-201 Unit
  • Set of Pre-HEPA
  • Gas filters
  • Remote power switch
  • Set of 2 BVX-ARM-K1 (BVX-ARM 760mm (30") long with 1.8m (6') long hose and table bracket with C-clamps)
Type Fume extraction system

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot