Knipex 13 45 165 Dismantling Pliers Chromed 165mm

Order Code:

86-0093

Brand: Knipex MPN: 13 45 165 EAN-13: 4003773079682
  • Country of Origin: Germany

Discontinued


These dismantling pliers from Knipex are ideal for stripping all round sheathed and damp-proof installation cables. They will strip cables easily and without damage with a circular cutting edge with depth limiter.


  • Slim head design and angled cable sheath cutter provide easy access into deep mounted junction boxes
  • Suitable for universal use: precision wire stripping holes for conductors from 1.5 to 2.5mm²
  • Side cutters for cutting and trimming conductors, wires, small screws and nails
  • Cutters additionally induction hardened to approx. 61 HRC for high wear resistance
  • 30% lighter than comparable pliers
  • Made from vanadium electric steel, forged and multi-stage oil-hardened
  • Chrome-plated pliers
  • Handles with multi-component grips
  • Length 165mm
  • Weight 176g
  • Manufacturer's part 13 45 165


Type Pliers
Jaw Capacity 13mm
Overall Length 165mm
Plier Style Wire stripping pliers

Reviews


Be the first to submit a review

Trustpilot