Lightcraft LC8093/T Circular Fluorescent Tube 12W For LC8082 LC8091 LC8093

Order Code:

86-3365

Brand: Lightcraft MPN: LC8093/T EAN-13: 5060030660723

Discontinued


A 120mm circular fluorescent tube for use with Lightcraft LC8093 (86-3364), LC8082 (34-0366) and LC8091 magnifier lamps only.

Not suitable for other makes or models of magnifier lamps other than those listed above.
  • 12W power rating
  • 240V AC voltage rating
  • 4-pin, type T4
  • Shadow-free light
  • No heat emission
  • CE approved
Type Fluorescent Light Tube
Base Type G10q
Circular Tube Outer Diameter 120mm
Lamp Type Circular fluorescent
Power Rating 12W
Tube Diameter (nominal) 11.76mm
Voltage Rating 230V

Reviews


Excellent!

Reviewed by: debra takacs - Friday, September 20, 2024
Looked around for a Circular Fluorescent Tube to fit my Light Craft Magnifying Lamp and came across this company. Looked at the review which was left by another customer which was very helpful regarding if the tube would fit my item. Ordered the tube in the afternoon and received it the very next day. Amazing service from start to finish and a amazing company.

Great find at a great price

Reviewed by: Jeff Walker - Thursday, July 21, 2016
I was so relieved to find this Circular Fluorescent Daylight Tube to fit my Light Craft Magnifying Lamp on Rapid Electronics website. I had purchased a tube from another retailer, using the code on my lamp (G10q), but when it arrived, it had a smaller diameter and would not fit. After some research I found that this is a common problem. If you have a Light Craft Flexi Magnifier Lamp Model No LC8082 that takes a 12w G10q bulb – this one will fit and works wonderfully. The connectors are robust and the bulb can be fitted in minutes. Rapid Electronics service is amazing – web site easy to navigate and my order arrived the next day – I did order several of the bulbs, given my difficulty in finding the correct ones.


Trustpilot