Anvil AV-DIEC1 Die For Open Barrel Terminal (0.1-1.0m㎡)

Order Code:

86-4513

Brand: Anvil MPN: AV-DIEC1 EAN-13: 5053556000791
  • Country of Origin: Taiwan

Discontinued


A professional quality, quick-change jaw for use with ratchet crimping pliers, 86-4504 and 86-4506


  • Crimps open barrel terminals
  • Jaws change quickly without tools
  • Zinc phosphate finish

Fully interchangeable with Crimp Tool Sets 86-4500 and 86-4502.

Please see Technical Specification for details of the range of jaws and compatibility with connectors


Type Crimp die
Capacity 0.1 to 1.0mm²
Weight N/A
Wire Gauge 26 to 18AWG

Questions


*Question functionality currently disabled


Monday, February 13, 2017 Question by: Rapid Customer | Product code: 86-4513
Q. Is this the correct die for Molex KK series contacts e.g. order ref 22-0836?
A. Hi Anthony, thank you for your question. You will need a PCB interconnection crimp tool, we suggest 85-0262 for the KK connectors.

Reviews


Be the first to submit a review

Trustpilot