Anvil AV-DIED Die For Cord-End Terminal - Small Size

Order Code:

86-4514

Brand: Anvil MPN: AV-DIED EAN-13: 5053556000807
  • Country of Origin:

Discontinued


A professional quality, quick-change jaw for use with ratchet crimping pliers, 86-4504 and 86-4506


  • Crimps small cord-end terminals (bootlace ferrules)
  • Jaws change quickly without tools
  • Zinc phosphate finish
  • Please see Technical Specification for details of the range of jaws and compatibility with connectors

Fully interchangeable with Crimp Tool Sets 86-4500 and 86-4502.
Type Crimp die
Capacity 0.5 to 16mm²
Weight N/A
Wire Gauge 20 to 5AWG

Reviews


Be the first to submit a review

Trustpilot