tesa 04323 General Purpose Paper Masking Tape 19mm x 50m
Image Representative of Range

tesa 04323 General Purpose Paper Masking Tape 19mm x 50m

Standard range
Order Code:

87-6408

Brand: tesa MPN: 04323-00006-00 EAN-13: 4005800015977
  • Quickly find another product in this range by Width:

    19mm 25mm 38mm 50mm
Qty Unit Price (Ex VAT)
1+ £1.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched same dayAdditional 96 due on 03/02/2025

These professional masking tapes from Tesa® are made from finely creped paper with a natural rubber adhesive. These quality tapes are suitable for general purpose applications such as masking, holding, sealing, fixing, light duty packaging etc.


  • Colour: beige
  • Length 50m
  • Width 19mm
  • Thickness 125µm
  • Tensile strength 33N/cm
  • Manufacturer's part 04323-00006-00
  • Type General purpose
    Colour Beige
    Length 50m
    Width 19mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot