tesa 51571 Double Sided Non-Woven Tape 38mm x 50m

Standard range
Order Code:

87-6432

Brand: tesa MPN: 51571-00002-00 EAN-13: 4042448085511
  • Quickly find another product in this range by Width:

    19mm 25mm 38mm
Qty Unit Price (Ex VAT)
1+ £12.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched same dayAdditional quantity lead time 7 days

Double-sided tape from Tesa® with a non-woven backing, ideal for the permanent mounting of plastic and metal including aluminium, polystyrene and polypropylene. The thick layer of synthetic rubber adhesive bonds well to uneven surfaces and boasts a very high initial bond.


  • Suitable for the mounting of evaporator plates in the production of refrigerators
  • Colour: translucent
  • Supplied on 50m reels
  • Width 38mm
  • Thickness 160µm
  • Tensile strength 5N/cm
  • Manufacturer's part 51571-00002-00
Type Double sided
Colour/Pattern Translucent
Length 50m
Material Non-woven
Width 38mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot