Christmas Opening Hours and Delivery Dates here

LOCTITE 88663 97224 Tapered Dispensing Needle Tip - Blue - 22 Gauge – Pack Of 50

Order Code:

87-7377

Brand: LOCTITE MPN: 88663 UPC-12: 079340972247
Qty Unit Price (Ex VAT)
1+ £54.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/01/2026

Tapered dispensing tips for accurate application of LOCTITE single-part adhesives.

Dispensing tips are colour-coded to indicate the inner diameter of the needle. All tips have a helical thread and can be attached to all LOCTITE valves via an adaptor. They can also be attached to most LOCTITE adhesive bottles and syringes to improve dispensing control.


  • 22 gauge
  • Colour: blue
  • Length: 30mm
  • Made from polyethylene
  • Tapered head
  • Luer-Lock connection
  • Colour indicates inner diameter of needle
  • Supplied in packs of 50
  • LOCTITE type 97224 (IDH 88663)
Type Dispensing tip
Gauge 22
Colour Blue
Size 0.41mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot