Christmas Opening Hours and Delivery Dates here

LOCTITE 142641 97230 Flexible Dispensing Tip Polypropylene 18 Green - Pack Of 50

Order Code:

87-7387

Brand: LOCTITE MPN: 142641 UPC-12: 79340972308
Qty Unit Price (Ex VAT)
1+ £92.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/01/2026

Flexible polypropylene dispensing tips for accurate application of LOCTITE single-part adhesives.

Dispensing tips are colour-coded to indicate the inner diameter of the needle. All tips have a helical thread and can be attached to all LOCTITE valves via an adaptor. They can also be attached to most LOCTITE adhesive bottles and syringes to improve dispensing control.


  • Size 18
  • Colour: green
  • Made from polypropylene
  • Flexible head
  • Luer-Lock connection
  • Colour indicates inner diameter of needle
  • Supplied in packs of 50
  • LOCTITE type 97230 (IDH 142641)
Type Dispensing tip
Gauge 18
Colour Green
Size 0.84mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot