Christmas Opening Hours and Delivery Dates here

Rapid RHMM17 Digital Multimeter

Order Code:

90-0005

Brand: Rapid MPN: RHMM17 EAN-13: 5053556000937
Qty Unit Price (Ex VAT)
1+ £24.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
503 in stock, despatched same dayAdditional 418 due on 04/02/2026

The Rapid RHMM17 digital multimeter has a highly versatile selection of ranges covering AC and DC voltage, AC and DC current, resistance, audible continuity testing, frequency, temperature, capacitance and transistor testing.

Basic accuracy on the DC voltage range is ±(0.5% of the reading ± digit).


  • Basic DC voltage accuracy 0.5%
  • Large clear LCD display with backlight
  • Low battery indicator
  • Auto power off
  • Display hold button
  • Easy access for fuse changing
  • Rubberised holster
  • Red and black test probes
  • K-type thermocouple temperature probe
  • Takes a single 9V, PP3 battery (included).
  • Conforms to IEC61010-1
  • RoHS, CE, EMC & LVD compliant
  • Rapid model RHMM17
Type Multimeter
AC Voltage Max 750V
DC Voltage Max 750V
Display Counts 2000
Maximum Resistance 200MΩ
Frequency Max. 20kHz
Number of Digits 3.5

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, February 11, 2019 | Question by: Rapid Customer | Product code: 90-0005
Q. I am after a 0 upwards on the ohms scale does this have that
A. Hi Alan, thank you for your question. The low ohm scale on this meter are 0-200 ohms, resolution starting at 0.1 ohm.
Wednesday, January 23, 2019 | Question by: Rapid Customer | Product code: 90-0005
Q. What is the warranty for this item
A. Hi James, thank you for your question. This comes with a one year warranty against faulty workmanship and materials.
Monday, January 14, 2019 | Question by: Rapid Customer | Product code: 90-0005
Q. Do you sell any crocodile clip leads which are compatible with this meter?
A. Hi John, thank you for your question. We would suggest 51-5205.
Saturday, November 17, 2018 | Question by: Rapid Customer | Product code: 90-0005
Q. Re;RHMM 17 Does it have continuity testing? buzzer?
A. Hi D Tyson, thank you for your question. It does, it is on the 200 ohm setting.

Reviews

excellent value for money

Reviewed by: DAVID WARNER - Monday, May 7, 2018
the main reason i bought this (apart from my many other test meters) is the auto turn off feature as i am always leaving my others on draining the batteries. the holster also has clamps for the test probes keeping them secure with not it use.

Accessories


Trustpilot