900 Bucc Flange Mount Conn 4p Female

Standard range
Order Code:

23-2460

Brand: Bulgin MPN: PX0941/04/S
Qty Unit Price (Ex VAT)
2+ £52.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 13/01/2025

Bulgin 4 Pole Female Flange Mounting Connector, for use with the 900 Series Buccaneer Range.
  • Flange Mounting Connector
  • 600V Voltage Rating
  • 32A Current Rating
  • 4 Pole
  • 15mm Cable Diameter
  • Screw Termination
  • Flange Panel Mounting
  • IP68 Protection
  • Brass Contact Material, Nickel Plating
  • -40°C to +85°C Operating Temperature
  • 50mm Diameter
  • A Flange Mount Connector that will Mate with either PX0911 or PXAA11 Connectors
  • Supplied with High Grade Sealing Gasket
  • Supplied with Sealing Grommet's for Panel Fixing Screws (M6 Thread Recommended)
  • Bulgin 900 Series
Colour Black
Contact Termination Screw
Pin/Socket Socket
Type 900 Series Buccaneer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot