Draper Expert 40051 Draper Tx-star Driver T15 x 100mm Long

Extended range
Order Code:

91-1046

Brand: Draper Expert MPN: 40051 EAN-13: 5010559400515
Qty Unit Price (Ex VAT)
1+ £7.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A Draper Expert Tx-Star screwdriver with chrome vanadium steel blade, hardened, tempered with phosphate finish and shot blasted tip.


  • Size T15
  • Length 100mm
  • Moulded high polymer vulcanized rubber handles with colour coded inserts for easy recognition
  • Draper TX-STAR products are compatible with Torx fixing systems
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 100mm
Tip Type Torx
Tip Size TX15
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot