Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.87 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A plain slot, flared-tip mechanic's screwdriver with a chrome vanadium steel blade. The blade has been hardened and tempered and has a satin-chrome plated finish with a sand-blasted tip.
The handle is manufactured from impact-resistant heavy duty 'soft grip' polypropylene and is colour-coded for easy recognition.
Blade Length | 150mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Tip Type | Slotted |
Tip Size | 6mm |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In