Draper Expert 40035 5mm x 200mm Plain Slot Parallel Tip Screwdriver (sold Loose)

Extended range
Order Code:

91-2592

Brand: Draper Expert MPN: 40035 EAN-13: 5010559400355
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A plain slot parallel tip screwdriver with chrome vanadium steel blade that has been hardened and tempered with satin chrome plated finish and sand blasted tip.


  • Tip size: 5mm
  • Blade length: 200mm
  • Polymer vulcanized 'soft grip' rubber handles
  • Colour coded handles for easy recognition
  • Draper type 40035
Blade Length 200mm
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size 5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot