Draper 19503 No 2 x 38mm Cross Slot Cabinet Pattern Chubby Screwdriver

Order Code:

91-2781

Brand: Draper MPN: 19503 EAN-13: 5010559195039
  • Country of Origin: China

Discontinued


A Draper cross-slotted Phillips type Cabinet Pattern handle screwdriver with a chrome-vanadium steel blade that has been correctly hardened and tempered, with a sand-blasted tip.


  • Tip size: 2
  • Blade length: 38mm
  • Flat oval, colour-coded cabinet pattern handle
  • Handle manufactured from high quality PVC
  • High torque and user comfort
  • Draper type 19503
Blade Length 38mm
Overall Length N/A
Blade Diameter N/A
Drive Type Phillips
Insulation type None
Phillips Tip Size 2

Questions


*Question functionality currently disabled


Tuesday, October 9, 2018 Question by: Rapid Customer | Product code: 91-2781
Q. Hi, is this the short version of the screwdriver? The picture looks like a normal length rather than the chubby?
A. Hi Jan, thank you for your question. The picture is just representative of the range. The screwdriver measures 38mm length with a number 2 slot.

Reviews


Be the first to submit a review

Trustpilot