Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper Expert 09475 TCT Saw Blade 190x30mmx40t

Order Code:  

91-5853

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 09475 Copy to clipboard EAN-13: 5010559094752
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
Available to back OrderBack order, lead time 7 days

A Tungsten Carbide Tipped (T.C.T) circular saw blade, hardened and tempered to ensure a long life.


  • Diameter: 190mm
  • Bore: 30mm
  • Number of teeth: 40
  • Manufactured to EN847-1
Blade Material TCT
Bore 30mm
Diameter 190mm
Number of Teeth 40

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review