Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper Expert 9487 TCT Saw Blade 250x30mmx40t

Order Code:  

91-5865

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 9487 Copy to clipboard EAN-13: 5010559094875
  • Country of Origin: China
 Report an error

Discontinued

A Tungsten Carbide Tipped (T.C.T) circular saw blade, hardened and tempered to ensure a long life.


  • Diameter: 250mm
  • Bore: 30mm
  • Number of teeth: 40
  • Manufactured to EN847-1
Blade Material TCT
Bore 30mm
Diameter 250mm
Number of Teeth 40

Reviews


Be the first to submit a review